
BAS316 | |
|---|---|
DigiKey Part Number | 6443-BAS316TR-ND - Tape & Reel (TR) |
Manufacturer | Garbo Microelectronics |
Manufacturer Product Number | BAS316 |
Description | DIODE STANDARD 75V 150MA SOD323 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 0.4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.01770 | $53.10 |
| 6,000 | $0.01670 | $100.20 |
| 9,000 | $0.01570 | $141.30 |
| 15,000 | $0.01470 | $220.50 |
| 21,000 | $0.01370 | $287.70 |
| 30,000 | $0.01270 | $381.00 |
| 75,000 | $0.01170 | $877.50 |
| 150,000 | $0.01070 | $1,605.00 |
| 300,000 | $0.00915 | $2,745.00 |


