New at DigiKey
Diode 75 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS116

DigiKey Part Number
6443-BAS116TR-ND - Tape & Reel (TR)
Manufacturer
Garbo Microelectronics
Manufacturer Product Number
BAS116
Description
DIODE STANDARD 75V 200MA SOT23
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
0.4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180,000
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Garbo Microelectronics
FREE SHIPPING on orders of $100.00 or more for products shipped by Garbo Microelectronics
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.01770$53.10
6,000$0.01670$100.20
9,000$0.01570$141.30
15,000$0.01470$220.50
21,000$0.01370$287.70
30,000$0.01270$381.00
75,000$0.01170$877.50
150,000$0.01070$1,605.00
300,000$0.00915$2,745.00