
LMTOE78_15-0.5 | |
|---|---|
DigiKey Part Number | 3182-LMTOE78_15-0.5TR-ND - Tape & Reel (TR) 3182-LMTOE78_15-0.5CT-ND - Cut Tape (CT) 3182-LMTOE78_15-0.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMTOE78_15-0.5 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 19V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMTOE78_15-0.5 Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 500mA |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 4-SMD Module |
Voltage - Input (Min) 19V | Size / Dimension 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPMH15-0.5 | Recom Power | 0 | 945-RPMH15-0.5CT-ND | $6.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.79160 | $554.12 |
| 1,400 | $0.77873 | $1,090.22 |
| 2,100 | $0.77129 | $1,619.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 5 | $0.89000 | $4.45 |
| 10 | $0.87500 | $8.75 |
| 25 | $0.85640 | $21.41 |
| 50 | $0.84240 | $42.12 |
| 100 | $0.82880 | $82.88 |
| 250 | $0.81108 | $202.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 5 | $0.90200 | $4.51 |
| 10 | $0.88000 | $8.80 |
| 25 | $0.85080 | $21.27 |
| 50 | $0.82960 | $41.48 |
| 100 | $0.80880 | $80.88 |
| 250 | $0.78216 | $195.54 |

