
15DMWE_1212S1.5 | |
|---|---|
DigiKey Part Number | 3182-15DMWE_1212S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DMWE_1212S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 95°C (With Derating) |
Number of Outputs 1 | Efficiency 90% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.28000 | $21.28 |
| 5 | $20.49200 | $102.46 |
| 19 | $19.85684 | $377.28 |
| 38 | $19.53447 | $742.31 |
| 57 | $19.34789 | $1,102.83 |
| 114 | $19.03289 | $2,169.75 |
| 266 | $18.65432 | $4,962.05 |
| 513 | $18.36559 | $9,421.55 |

