
TR300VA002 | |
|---|---|
DigiKey Part Number | 2272-TR300VA002-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | TR300VA002 |
Description | 300VA 480/240/208/120-24VAC CB 2 |
Customer Reference | |
Detailed Description | 300VA Power Transformer 120V, 208V, 240V, 480V Primary 24V Secondary 12.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Functional Devices | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Primary | 120V, 208V, 240V, 480V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 12.5A | |
Primary Winding(s) | Multiple Taps x 4 | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 300VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 139.70mm L x 95.25mm W | |
Height - Seated (Max) | 114.30mm | |
Weight | 11.5 lbs (5.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.20000 | $190.20 |


