Parametric Equivalent

XRP7724ILB-1009-F | |
|---|---|
DigiKey Part Number | XRP7724ILB-1009-F-ND |
Manufacturer | |
Manufacturer Product Number | XRP7724ILB-1009-F |
Description | IC REG 6OUT BUCK/LINEAR 44TQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) (4), Linear (LDO) (2) 105kHz ~ 1.23MHz 44-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XRP7724ILB-1009-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Topology | Step-Down (Buck) (4), Linear (LDO) (2) | |
Number of Outputs | 6 | |
Frequency - Switching | 105kHz ~ 1.23MHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | Controller | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4.75V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $7.78258 | $2,023.47 |




