SZMMSZ24T3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4,158
Unit Price: $0.37000
Datasheet

Direct


Diodes Incorporated
In Stock: 24,000
Unit Price: $0.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,854
Unit Price: $0.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,188
Unit Price: $0.25000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 13,109
Unit Price: $0.50000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8,822
Unit Price: $0.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,527
Unit Price: $0.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,707
Unit Price: $0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,990
Unit Price: $0.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,513
Unit Price: $0.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 71
Unit Price: $0.22000
Datasheet
Zener Diode 24 V 500 mW Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ24T3G

DigiKey Part Number
SZMMSZ24T3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZMMSZ24T3G
Description
DIODE ZENER 24V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ24T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
70 Ohms
Supplier Device Package
SOD-123
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMMSZ24T1Gonsemi4,158SZMMSZ24T1GOSCT-ND$0.37000MFR Recommended
DDZ9709-7Diodes Incorporated24,000DDZ9709DICT-ND$0.25000Direct
BZT52C24-7-FDiodes Incorporated14,854BZT52C24-FDICT-ND$0.21000Similar
BZT52C24S-7-FDiodes Incorporated1,188BZT52C24S-FDICT-ND$0.25000Similar
CMHZ4709 TR PBFREECentral Semiconductor Corp13,1091514-CMHZ4709TRPBFREECT-ND$0.50000Similar
Obsolete
Marketplace Stock: 50,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

50,000In Stock
Ships from Flip Electronics