9.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-1123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZESD11A5.0DT5G

DigiKey Part Number
SZESD11A5.0DT5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZESD11A5.0DT5G
Description
TVS DIODE 5VWM 9.5VC SOT1123
Customer Reference
Detailed Description
9.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-1123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Capacitance @ Frequency
20pF @ 1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
SOT-1123
Voltage - Breakdown (Min)
6.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 327,910 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

327,910In Stock
Ships from Flip Electronics