
SS16FP | |
|---|---|
DigiKey Part Number | 2832-SS16FPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS16FP |
Description | DIODE SCHOTTKY 60V 1A SOD123EP |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123EP |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 60 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Supplier Device Package SOD-123EP |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04000 | $600.00 |




