SP6201EM5-L-3-0/TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MaxLinear, Inc.
In Stock: 228
Unit Price: $0.45000
Datasheet

Similar


Texas Instruments
In Stock: 13,238
Unit Price: $0.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,043
Unit Price: $3.24000
Datasheet

Similar


Microchip Technology
In Stock: 6,578
Unit Price: $0.56000
Datasheet

Similar


Microchip Technology
In Stock: 4,531
Unit Price: $0.45000
Datasheet

Similar


Microchip Technology
In Stock: 3,812
Unit Price: $0.49000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.40040
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6201EM5-L-3-0/TR

DigiKey Part Number
1016-1867-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6201EM5-L-3-0/TR
Description
IC REG LINEAR 3V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP6201EM5-L-3-0/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
78dB ~ 40dB (100Hz ~ 400Hz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
6V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
3V
Base Product Number
Voltage Dropout (Max)
0.5V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPX3819M5-L-1-8/TRMaxLinear, Inc.2281016-SPX3819M5-L-1-8/TRCT-ND$0.45000MFR Recommended
LP3988IMF-3.0/NOPBTexas Instruments13,238LP3988IMF-3.0/NOPBCT-ND$0.76000Similar
MAX8875EUK30+TAnalog Devices Inc./Maxim Integrated6,043MAX8875EUK30+TCT-ND$3.24000Similar
MCP1824T-3002E/OTMicrochip Technology6,578MCP1824T-3002E/OTCT-ND$0.56000Similar
TC1054-3.0VCT713Microchip Technology4,531TC1054-3.0VCT713CT-ND$0.45000Similar
Obsolete
Marketplace Stock: 105,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

105,000In Stock
Ships from Flip Electronics