SBRB2545CTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: $2.41241
Datasheet

Similar


Flip Electronics
In Stock: 4,000
Unit Price: $0.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.19475
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRB2545CTG

DigiKey Part Number
SBRB2545CTG-ND
Manufacturer
Manufacturer Product Number
SBRB2545CTG
Description
DIODE ARRAY SCHOTT 45V 15A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
620 mV @ 15 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Technology
Schottky
Supplier Device Package
D2PAK
Voltage - DC Reverse (Vr) (Max)
45 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSSK28-0045BS-TRLIXYS0DSSK28-0045BS-TRL-ND$2.41241Similar
SBRB2545CTT4GFlip Electronics4,0002832-SBRB2545CTT4GTR-ND$0.44000Similar
VBT6045C-E3/4WVishay General Semiconductor - Diodes Division0VBT6045C-E3/4W-ND$1.19475Similar
Obsolete
Marketplace Stock: 650 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

650In Stock
Ships from Flip Electronics