FLASH - NOR Memory IC 256Mbit Parallel 90 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL256S90TFI010

DigiKey Part Number
2832-S29GL256S90TFI010-ND
Manufacturer
Manufacturer Product Number
S29GL256S90TFI010
Description
IC FLASH 256MBIT PARALLEL 56TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 90 ns 56-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29GL256S90TFI010 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
16M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
60ns
Packaging
Tray
Access Time
90 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
56-TSOP
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,080
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Flip Electronics
A separate $460.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:100000
All prices are in USD
Tray
QuantityUnit PriceExt Price
910$4.24000$3,858.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.