FLASH - NOR Memory IC 512Mbit Parallel 166 MHz 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 512Mbit Parallel 166 MHz 24-FBGA (6x8)
Memory Solutions for 5G Wireless Infrastructure Applications

S28HL512TFPBHI010

DigiKey Part Number
2832-S28HL512TFPBHI010-428-ND
Manufacturer
Manufacturer Product Number
S28HL512TFPBHI010
Description
IC NOR FLASH 512MB 24BGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 166 MHz 24-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $460.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:100000
All prices are in USD
Tray
QuantityUnit PriceExt Price
50$10.37000$518.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.