
S25FL256SAGNFE001 | |
|---|---|
DigiKey Part Number | 2832-S25FL256SAGNFE001-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGNFE001 |
Description | FLASH - NOR 256MBIT 32M X 8 2.7V |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 6.5 ns 8-WSON (6x8) |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 750µs |
Packaging Tube | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x8) |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $50.35000 | $503.50 |











