


S25FL127SABNFV100 | |
|---|---|
DigiKey Part Number | 2832-S25FL127SABNFV100-428-ND |
Manufacturer | |
Manufacturer Product Number | S25FL127SABNFV100 |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 108 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL127SABNFV100 Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 108 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-WSON (5x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | $2.82000 | $2,763.60 |










