Similar
Similar
Similar



RURG8060 | |
|---|---|
DigiKey Part Number | RURG8060-ND |
Manufacturer | |
Manufacturer Product Number | RURG8060 |
Description | DIODE AVALANCHE 600V 80A TO2472 |
Customer Reference | |
Detailed Description | Diode 600 V 80A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | RURG8060 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 85 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 80A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 80 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT30D60BG | Microchip Technology | 14,846 | APT30D60BG-ND | $2.29000 | Similar |
| DSEI120-06A | IXYS | 0 | DSEI120-06A-ND | $15.99000 | Similar |
| STTH60L06W | STMicroelectronics | 671 | 497-3799-5-ND | $5.99000 | Similar |




