1.4A 23 ~ 34V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSB50W-1400-34-S

DigiKey Part Number
1800-PSB50W-1400-34-S-ND
Manufacturer
Manufacturer Product Number
PSB50W-1400-34-S
Description
POWER SUPPLY LED DIMMING 34V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.4A 23 ~ 34V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
23 ~ 34V
Current - Output (Max)
1.4A
Power (Watts)
48 W
Dimming
Analog, ELV, Triac
Features
-
Ratings
IP20
Operating Temperature
90°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm)
Approval Agency
CB, CE, cULus, FCC
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 320 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Box
QuantityUnit PriceExt Price
100$32.54260$3,254.26
Manufacturers Standard Package

Other Suppliers on DigiKey

320In Stock
Ships from Flip Electronics