16-XFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L4053HRZ

DigiKey Part Number
568-NX3L4053HRZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3L4053HRZ
Description
IC ANALOG SWITCH SPDT HXQFN16U
Customer Reference
Detailed Description
Circuit IC Switch 16-HXQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
16-XFQFN Exposed Pad
Supplier Device Package
16-HXQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 7,500 View Now

Other Suppliers on DigiKey

7,500In Stock
Ships from Flip Electronics