Similar
Similar

NTMFS4851NT1G | |
|---|---|
DigiKey Part Number | NTMFS4851NT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMFS4851NT1G |
Description | MOSFET N-CH 30V 9.5A/66A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.5A (Ta), 66A (Tc) 870mW (Ta), 41.7W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1850 pF @ 12 V |
FET Type | Power Dissipation (Max) 870mW (Ta), 41.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 11.5V | Package / Case |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN5R0-30YL,115 | Nexperia USA Inc. | 84 | 1727-4168-1-ND | $1.24000 | Similar |
| PSMN6R0-30YL,115 | Nexperia USA Inc. | 2,072 | 1727-4169-1-ND | $1.18000 | Similar |


