NLX2G14CMUTCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,341
Unit Price: $0.21000
Datasheet
Inverter IC 2 Channel Schmitt Trigger 6-UDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX2G14CMUTCG

DigiKey Part Number
NLX2G14CMUTCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLX2G14CMUTCG
Description
IC INVERT SCHMITT 2CH 2INP 6UDFN
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-UDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NLX2G14CMUTCG Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.2V ~ 1.2V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.4V ~ 3.6V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
4.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-UDFN (1x1)
Features
Schmitt Trigger
Package / Case
6-UFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G14GS,132Nexperia USA Inc.1,3411727-74LVC2G14GS,132CT-ND$0.21000Similar
Obsolete
Marketplace Stock: 8,428 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8,428In Stock
Ships from Flip Electronics