
NLV17SZ17DFT2G | |
|---|---|
DigiKey Part Number | 2832-NLV17SZ17DFT2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV17SZ17DFT2G |
Description | IC BUFF 1.65V SC-88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NLV17SZ17DFT2G Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Input Type Schmitt Trigger | Base Product Number |
Output Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48000 | $1,440.00 |


