Similar



NLV14538BDWR2G | |
|---|---|
DigiKey Part Number | NLV14538BDWR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV14538BDWR2G |
Description | IC MMV 2-CIR 95-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 95 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14538BDWR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Manufacturer onsemi | Voltage - Supply 3 V ~ 18 V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Logic Type Monostable | Mounting Type Surface Mount |
Independent Circuits 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Schmitt Trigger Input Yes | Supplier Device Package 16-SOIC |
Propagation Delay 95 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4538BT-Q100J | Nexperia USA Inc. | 0 | 1727-HEF4538BT-Q100JCT-ND | $0.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.50296 | $502.96 |


