NJVNJD35N04G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3,000
Unit Price: $1.65000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $2.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.64000
Datasheet

Similar


STMicroelectronics
In Stock: 4,239
Unit Price: $2.61000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 350 V 4 A 90MHz 45 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVNJD35N04G

DigiKey Part Number
NJVNJD35N04G-ND
Manufacturer
Manufacturer Product Number
NJVNJD35N04G
Description
TRANS NPN DARL 350V 4A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 350 V 4 A 90MHz 45 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVNJD35N04G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 2A, 2V
Mfr
Power - Max
45 W
Packaging
Tube
Frequency - Transition
90MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
350 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
1.5V @ 20mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJD35N04Gonsemi3,000NJD35N04GOS-ND$1.65000Parametric Equivalent
NJD35N04T4Gonsemi0NJD35N04T4GOSCT-ND$2.00000Parametric Equivalent
NJVNJD35N04T4Gonsemi0NJVNJD35N04T4GOSCT-ND$1.64000Parametric Equivalent
STD901TSTMicroelectronics4,239497-12245-1-ND$2.61000Similar
Obsolete
Marketplace Stock: 3,900 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3,900In Stock
Ships from Flip Electronics