
NHP160SFT3G | |
|---|---|
DigiKey Part Number | 2832-NHP160SFT3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NHP160SFT3G |
Description | DIODE STANDARD 600V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3.8 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04000 | $800.00 |

