Similar

Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 5.4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-SIP (1.45x1) |
Number of Circuits 1 | Package / Case 6-UFDFN |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G86GM,115 | Nexperia USA Inc. | 4,647 | 1727-6992-1-ND | $0.19000 | Similar |


