NC7SP157L6X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 891
Unit Price: $0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.19589
Datasheet
Multiplexer 1 x 2:1 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SP157L6X

DigiKey Part Number
NC7SP157L6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SP157L6X
Description
IC MULTIPLEXER 1X2:1 6-MICROPAK
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SP157L6X Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
2.6mA, 2.6mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
0.9V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
6-UFDFN
Circuit
1 x 2:1
Supplier Device Package
6-MicroPak
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G157GM,115Nexperia USA Inc.8911727-3951-1-ND$0.43000Similar
74AUP1G157GM,132Nexperia USA Inc.01727-74AUP1G157GM,132TR-ND$0.19589Similar
Obsolete
Marketplace Stock: 222,810 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

222,810In Stock
Ships from Flip Electronics