MFR Recommended

NB3V8312CMNG | |
|---|---|
DigiKey Part Number | NB3V8312CMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3V8312CMNG |
Description | IC CLK BUFFER 1:12 250MHZ 32QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3V8312CMNG Models |
Category | Output LVCMOS |
Manufacturer onsemi | Frequency - Max 250 MHz |
Packaging Tube | Voltage - Supply 1.6V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 1:12 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3V8312CMNR4G | onsemi | 0 | NB3V8312CMNR4GOSCT-ND | $8.90000 | MFR Recommended |


