Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

Category | Current - Output High, Low 4.8mA, 4.8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 23ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCT00MTCX | onsemi | 1,093 | MM74HCT00MTCXCT-ND | $0.45000 | Parametric Equivalent |
| 74HCT00PW,118 | Nexperia USA Inc. | 5,000 | 1727-6616-1-ND | $0.25000 | Similar |
| SN74HCT00APWR | Texas Instruments | 37,945 | 296-SN74HCT00APWRCT-ND | $0.66000 | Similar |
| SN74HCT00DBR | Texas Instruments | 0 | 296-31828-1-ND | $0.37000 | Similar |
| SN74HCT00PW | Rochester Electronics, LLC | 8,714 | 2156-SN74HCT00PW-ND | $0.99000 | Similar |






