
MCIMX6G3DVK05AB | |
|---|---|
DigiKey Part Number | MCIMX6G3DVK05AB-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6G3DVK05AB |
Description | IC MPU I.MX6UL 528MHZ 272MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC i.MX6UL 1 Core, 32-Bit 528MHz 272-MAPBGA (9x9) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD, LVDS |
Manufacturer NXP USA Inc. | Ethernet 10/100Mbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Voltage - I/O 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 95°C (TJ) |
Core Processor ARM® Cortex®-A7 | Security Features ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 528MHz | Package / Case 272-LFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 272-MAPBGA (9x9) |
RAM Controllers LPDDR2, DDR3, DDR3L | Additional Interfaces CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPI, SSI, S/PDIF, UART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $15.14715 | $3,938.26 |

