Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



MC33275DT-2.5G | |
|---|---|
DigiKey Part Number | MC33275DT-2.5GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33275DT-2.5G |
Description | IC REG LINEAR 2.5V 300MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC33275DT-2.5G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 13V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33275DT-2.5RKG | onsemi | 1,815 | 488-MC33275DT-2.5RKGCT-ND | $0.68000 | Parametric Equivalent |
| KF25BDT-TR | STMicroelectronics | 2,342 | 497-4202-1-ND | $1.69000 | Similar |
| LD29080DT25R | STMicroelectronics | 1,761 | 497-4242-1-ND | $1.14000 | Similar |
| LF25CDT-TR | STMicroelectronics | 8 | 497-6449-1-ND | $1.21000 | Similar |
| NJM2845DL1-25-TE1# | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM2845DL1-25-TE1#TR-ND | $0.35705 | Similar |





