Direct
Direct

MC100EPT22DG | |
|---|---|
DigiKey Part Number | MC100EPT22DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT22DG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT22DG Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer onsemi | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65EPT22D | Rochester Electronics, LLC | 10,564 | 2156-SN65EPT22D-ND | $4.64000 | Direct |
| SY100EPT22VZG | Rochester Electronics, LLC | 7,923 | 2156-SY100EPT22VZG-ND | $2.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.25000 | $10.25 |
| 10 | $8.00400 | $80.04 |
| 98 | $6.83224 | $669.56 |
| 196 | $6.60158 | $1,293.91 |
| 294 | $6.48602 | $1,906.89 |
| 588 | $6.31662 | $3,714.17 |
| 1,078 | $6.19321 | $6,676.28 |




