MC100ELT23DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 51,067
Unit Price: $2.51000
Datasheet

Similar


Microchip Technology
In Stock: 629
Unit Price: $1.80000
Datasheet

Similar


Microchip Technology
In Stock: 327
Unit Price: $1.71000
Datasheet
Mixed Signal Translator Unidirectional 2 Circuit 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100ELT23DTR2G

DigiKey Part Number
MC100ELT23DTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100ELT23DTR2G
Description
IC XLTR MS UNIDIR 8-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 2 Circuit 2 Channel 8-TSSOP
EDA/CAD Models
MC100ELT23DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
2
Channels per Circuit
2
Input Signal
PECL
Output Signal
TTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 58,829 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7,500In Stock
Ships from Flip Electronics
51,329In Stock
Ships from Rochester Electronics, LLC