



LM2931AT-5.0G | |
|---|---|
DigiKey Part Number | LM2931AT-5.0GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2931AT-5.0G |
Description | IC REG LINEAR 5V 100MA TO220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AT-5.0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.82600 | $8.26 |
| 50 | $0.69920 | $34.96 |
| 100 | $0.65980 | $65.98 |
| 250 | $0.61824 | $154.56 |
| 500 | $0.59316 | $296.58 |
| 1,000 | $0.57254 | $572.54 |
| 2,500 | $0.55076 | $1,376.90 |
| 5,000 | $0.53764 | $2,688.20 |

