Battery Battery Protection IC Lithium Ion 6-WDFN (4x2.6), Dual Flag
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC05112C01MTTTG

DigiKey Part Number
2156-LC05112C01MTTTG-OS-ND
Manufacturer
Manufacturer Product Number
LC05112C01MTTTG
Description
IC BATT PROT LI-ION 1CELL 6WDFN
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 6-WDFN (4x2.6), Dual Flag
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-PowerWDFN
Function
Battery Protection
Supplier Device Package
6-WDFN (4x2.6), Dual Flag
Battery Chemistry
Lithium Ion
Base Product Number
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,040
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $91.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
283$1.06000$299.98

Other Suppliers on DigiKey

4,000In Stock
Ships from Flip Electronics