LB11696V-W-AH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2,363
Unit Price: $2.50000
Datasheet
Multiphase Motor Driver Power MOSFET PWM 30-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11696V-W-AH

DigiKey Part Number
LB11696V-W-AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB11696V-W-AH
Description
IC MOTOR CTLR PWM 30SSOP
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM 30-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
4.5V ~ 5.5V, 8V ~ 17V
Voltage - Load
-
Operating Temperature
-20°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
30-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
30-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,000In Stock
Ships from Flip Electronics