KA34063A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3,247
Unit Price: $1.00000
Datasheet

Direct


STMicroelectronics
In Stock: 814
Unit Price: $1.03000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 51,043
Unit Price: $1.72000
Datasheet

Direct


STMicroelectronics
In Stock: 348
Unit Price: $0.99000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,040
Unit Price: $1.84000
Datasheet

Upgrade


Flip Electronics
In Stock: 7,000
Unit Price: $1.00000
Datasheet

Upgrade


STMicroelectronics
In Stock: 4,219
Unit Price: $0.97000
Datasheet

Upgrade


STMicroelectronics
In Stock: 2,389
Unit Price: $0.94000
Datasheet
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA34063A

DigiKey Part Number
KA34063AFS-ND
Manufacturer
Manufacturer Product Number
KA34063A
Description
IC REG BUCK BOOST ADJ 1.5A 8DIP
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Current - Output
Packaging
Tube
Frequency - Switching
100Hz ~ 100kHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Up, Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive or Negative
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
8-DIP
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC34063AP1Gonsemi3,247MC34063AP1GOS-ND$1.00000MFR Recommended
MC34063ACNSTMicroelectronics814497-7413-5-ND$1.03000Direct
MC34063APRochester Electronics, LLC51,0432156-MC34063AP-ND$1.72000Direct
MC34063ECNSTMicroelectronics348497-4280-5-ND$0.99000Direct
MC33063APTexas Instruments1,040296-17764-5-ND$1.84000Upgrade
Obsolete
Marketplace Stock: 36,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

36,000In Stock
Ships from Flip Electronics