Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
4-SOIC 4.40mm

HMHAA280

DigiKey Part Number
HMHAA280-ND
Manufacturer
Manufacturer Product Number
HMHAA280
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
HMHAA280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
80V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.4V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
3µs, 3µs
Supplier Device Package
4-Mini-Flat
Input Type
AC, DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.50400$5.04
150$0.34960$52.44
600$0.30035$180.21
1,050$0.28455$298.78
2,100$0.26768$562.13
5,100$0.24976$1,273.78
10,050$0.23840$2,395.92
25,050$0.22576$5,655.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,270In Stock
Ships from Flip Electronics