8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-T250-000E

DigiKey Part Number
516-2574-ND
Manufacturer
Manufacturer Product Number
HCPL-T250-000E
Description
OPTOISO 3.75KV 1CH GATE DVR 8DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-T250-000E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
500mA, 500mA
Current - Peak Output
1.5A
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Approval Agency
CSA, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,800 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
3,100$1.19036$3,690.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,800In Stock
Ships from Flip Electronics