8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4701-020E

DigiKey Part Number
516-2719-5-ND
Manufacturer
Manufacturer Product Number
HCPL-4701-020E
Description
OPTOISO 5KV DARL W/BASE 8-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-4701-020E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
600% @ 500µA
Current Transfer Ratio (Max)
8000% @ 500µA
Turn On / Turn Off Time (Typ)
3µs, 34µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 700 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,800$2.02472$3,644.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

700In Stock
Ships from Flip Electronics