8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-070A

DigiKey Part Number
516-HCPL-070A-ND
Manufacturer
Manufacturer Product Number
HCPL-070A
Description
OPTOISO 3.75KV DARL W/BASE 8-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
600% @ 500µA
Current Transfer Ratio (Max)
8000% @ 500µA
Turn On / Turn Off Time (Typ)
3µs, 34µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
5 mA
Vce Saturation (Max)
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 100 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.97000$5.97
10$4.47400$44.74
100$3.59650$359.65
500$3.21328$1,606.64
1,000$3.08874$3,088.74
2,000$2.98346$5,966.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

100In Stock
Ships from Flip Electronics