Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FSAV330MTCX | |
|---|---|
DigiKey Part Number | FSAV330MTCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSAV330MTCX |
Description | IC VIDEO SWITCH QUAD 2X1 16TSSOP |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-TSSOP |
EDA/CAD Models | FSAV330MTCX Models |
Category | On-State Resistance (Max) 10Ohm |
Manufacturer onsemi | Voltage - Supply, Single (V+) 4V ~ 5.5V |
Packaging Tape & Reel (TR) | -3db Bandwidth 300MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-TSSOP |
Number of Channels 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3V330DBQR | Texas Instruments | 27,533 | 296-TS3V330DBQRCT-ND | $0.87000 | Similar |
| TS3V330DGVR | Texas Instruments | 121,995 | 296-TS3V330DGVRCT-ND | $0.95000 | Similar |
| TS3V330PW | Texas Instruments | 411 | TS3V330PW-ND | $0.91000 | Similar |
| TS3V330PWR | Texas Instruments | 951 | 296-18212-1-ND | $0.95000 | Similar |
| TS3V340DBQR | Texas Instruments | 110,601 | 296-17815-2-ND | $0.95000 | Similar |




