FQPF7N65C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 272
Unit Price: $3.79000
Datasheet

Similar


STMicroelectronics
In Stock: 1,959
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 947
Unit Price: $3.21000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6
Unit Price: $2.51000
Datasheet

Similar


STMicroelectronics
In Stock: 62
Unit Price: $2.57000
Datasheet
N-Channel 650 V 7A (Tc) 52W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF7N65C

DigiKey Part Number
488-FQPF7N65C-ND
Manufacturer
Manufacturer Product Number
FQPF7N65C
Description
MOSFET N-CH 650V 7A TO220F
Customer Reference
Detailed Description
N-Channel 650 V 7A (Tc) 52W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1245 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,878 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3,878In Stock
Ships from Flip Electronics