
FOD817X-5701W | |
|---|---|
DigiKey Part Number | 2832-FOD817X-5701W-ND |
Manufacturer | |
Manufacturer Product Number | FOD817X-5701W |
Description | OPTOISOLTR 5KV 1CH TRANS 4-PDIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Bulk | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07000 | $700.00 |

