



FM24CL16B-GTR | |
|---|---|
DigiKey Part Number | 2832-FM24CL16B-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM24CL16B-GTR |
Description | IC FRAM 16KBIT 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24CL16B-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 2.7V ~ 3.65V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69000 | $690.00 |






