MFR Recommended
Similar
Similar
Similar



FDB2532-F085 | |
|---|---|
DigiKey Part Number | FDB2532-F085TR-ND - Tape & Reel (TR) FDB2532-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB2532-F085 |
Description | MOSFET N-CH 150V 79A TO263AB |
Customer Reference | |
Detailed Description | N-Channel 150 V 79A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB2532-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 107 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5870 pF @ 25 V |
Packaging Tape & Reel (TR) Digi-Reel® | Power Dissipation (Max) 310W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 33A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMTSC4D3N15MC | onsemi | 0 | 488-NVMTSC4D3N15MCCT-ND | $7.37000 | MFR Recommended |
| IRFS4115TRLPBF | Infineon Technologies | 3,846 | IRFS4115TRLPBFCT-ND | $3.88000 | Similar |
| IXTA102N15T | IXYS | 796 | IXTA102N15T-ND | $6.13000 | Similar |
| SUM85N15-19-E3 | Vishay Siliconix | 658 | SUM85N15-19-E3CT-ND | $7.00000 | Similar |





