FCPF7N60NT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 910
Unit Price: $4.34000
Datasheet

Similar


Infineon Technologies
In Stock: 400
Unit Price: $1.53000
Datasheet

Similar


Rohm Semiconductor
In Stock: 490
Unit Price: $3.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 183
Unit Price: $4.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 76
Unit Price: $2.92000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $3.34000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $0.95462
Datasheet

Similar


STMicroelectronics
In Stock: 1,328
Unit Price: $1.95000
Datasheet

Similar


STMicroelectronics
In Stock: 257
Unit Price: $2.67000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 31
Unit Price: $2.94000
N-Channel 600 V 6.8A (Tc) 30.5W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF7N60NT

DigiKey Part Number
FCPF7N60NT-ND
Manufacturer
Manufacturer Product Number
FCPF7N60NT
Description
MOSFET N-CH 600V 6.8A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 6.8A (Tc) 30.5W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF7N60NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
520mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35.6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
960 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
30.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,630 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,630In Stock
Ships from Flip Electronics