ESD8451N2T5G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6,205
Unit Price: $0.38000
Datasheet
19V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 2-XDFN (1x0.6) (SOD-882)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD8451N2T5G

DigiKey Part Number
ESD8451N2T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD8451N2T5G
Description
TVS DIODE 3.3VWM 19VC 2XDFN
Customer Reference
Detailed Description
19V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 2-XDFN (1x0.6) (SOD-882)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
16A (100ns)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 184,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

184,000In Stock
Ships from Flip Electronics