ESD5381MUT5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.40000
Datasheet

Similar


STMicroelectronics
In Stock: 33,570
Unit Price: $0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 59
Unit Price: $0.62000
Datasheet
10.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5381MUT5G

DigiKey Part Number
ESD5381MUT5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5381MUT5G
Description
TVS DIODE 3VWM 10.5VC 2X3DFN
Customer Reference
Detailed Description
10.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Datasheet
 Datasheet
EDA/CAD Models
ESD5381MUT5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
0201 (0603 Metric)
Voltage - Reverse Standoff (Typ)
3V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
6.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD7381MUT5Gonsemi0ESD7381MUT5GOSCT-ND$0.40000Similar
ESDALC6V1-1BU2STMicroelectronics33,570497-10983-1-ND$0.33000Similar
PESD5V0L1USF,315Nexperia USA Inc.591727-1314-1-ND$0.62000Similar
Obsolete
Marketplace Stock: 24,885 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

10,000In Stock
Ships from Flip Electronics
14,885In Stock
Ships from Rochester Electronics, LLC