
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 4 | |
Number of Macrocells | 64 | |
Number of Gates | 1250 | |
Number of I/O | 66 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $9.94000 | $994.00 |

