USB Controller USB 2.0 I2C Interface 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C65210-24LTXI

DigiKey Part Number
2832-CY7C65210-24LTXI-ND
Manufacturer
Manufacturer Product Number
CY7C65210-24LTXI
Description
MICROPROCESSOR CIRCUIT, CMOS
Customer Reference
Detailed Description
USB Controller USB 2.0 I2C Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CY7C65210-24LTXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
I2C
Standards
USB 2.0
Voltage - Supply
1.71V ~ 5.5V
Current - Supply
20mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,808
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $460.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
400$1.59000$636.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.